Binder 76 0532 1011 00008-0200 technical specifications.
| Type | M16 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 76 0532 1011 00008-0200 to view detailed technical specifications.
No datasheet is available for this part.