Cable Assembly Patch Cord 2m 28AWG M8 Circular 12 POS M Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | Patch Cord |
| Wire Size | 28AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Contact Termination | Crimp |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |