Cable Assembly PUR 5m 22AWG M12 Circular 3 POS M
Binder 77 3429 0000 80003 0500 technical specifications.
| Cable Type | PUR |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 77 3429 0000 80003 0500 to view detailed technical specifications.
No datasheet is available for this part.