Cable Assembly PUR 2m 22AWG M12 Circular 3 POS F
Binder 77 3430 0000 80003 0200 technical specifications.
| Cable Type | PUR |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 77 3430 0000 80003 0200 to view detailed technical specifications.
No datasheet is available for this part.