Cable Assembly Assembled Circular 2m 24AWG M12 Circular 8 POS F Crimp
Binder 77 3529 0000 50708-0200 technical specifications.
| Cable Type | Assembled Circular |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 77 3529 0000 50708-0200 to view detailed technical specifications.
No datasheet is available for this part.