PUR 2m 24AWG Circular Connector 3 POS F
Binder 79-3104-32-03 technical specifications.
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Current Rating | 1A |
| Mount | Cable |
| Ratings | IP67 |
| Series | 707 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.