
This cable assembly features a 60V DC rated voltage and 1A current rating. The contacts are made of gold and copper-zinc, and the assembly is rated to IP67. The cable is 2 meters in length and has free ends. It is not Reach SVHC compliant.
Sign in to ask questions about the Binder 79-3104-52-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 79-3104-52-03 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Contact Gender | Female |
| Contact Material | Gold, CuZn |
| Current Rating | 1A |
| Length | 2m |
| Mount | Cable |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 707 |
| Termination | Cable |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3104-52-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
