This 5m long cable features 4 poles and a current rating of 4A. It is rated for operation at up to 30V and has a PUR jacket material. The cable is designed to meet IP67 ratings and has a straight orientation.
Sign in to ask questions about the Binder 79-3382-55-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 79-3382-55-04 technical specifications.
| Color | Black |
| Connector Type B | Free Ends |
| Contact Material | CuZn, Brass, Gold |
| Current Rating | 4A |
| Jacket Material | PUR |
| Length | 5m |
| Number of Poles | 4 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3382-55-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.