Cable Assembly Round 2m 24AWG M8 Circular 3 POS M
Checking distributor stock and pricing after the page loads.
Binder 79 3407 52 03 technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |