Cable Assembly Round 5m 24AWG M8 Circular 3 POS M
Binder 79 3407 55 03 technical specifications.
| Cable Type | Round |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyurethane |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 79 3407 55 03 to view detailed technical specifications.
No datasheet is available for this part.