
Sensor cable M8 Socket Open 2.00 m, 79-3506-52-03, Binder
Binder 79-3506-52-03 technical specifications.
| Contact Material | Brass, Gold |
| Mount | Cable |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-3506-52-03 to view detailed technical specifications.
No datasheet is available for this part.