Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Binder 79 3808 52 08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | CuZn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Binder 79 3808 52 08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
