Sign in to ask questions about the Binder 79-5008-20-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 79-5008-20-03 technical specifications.
| Color | Black |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Cores | 3 |
| Number of Poles | 3 |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-5008-20-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.