
The Binder 79-9003-12-04 is a 4-contact general-purpose connector with a length of 2 meters. It operates within a temperature range of -20°C to 70°C. The connector features a gold, tin, and CuZn contact material and is rated for IP40. It is compliant with soldering termination and is part of the 719 series.
Binder 79-9003-12-04 technical specifications.
| Contact Material | Gold, Tin, CuZn |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 4 |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Series | 719 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Binder 79-9003-12-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
