
The Binder 99-0430-07-04 is a 3-contact female receptacle connector with a current rating of 4A and a voltage rating of 250V. It has an operating temperature range of -40°C to 85°C and meets the IP67 rating for environmental sealing. The connector features a brass, gold, and copper-silver contact material with a gold and bronze plating. It is designed for cable mounting and has a straight orientation.
Binder 99-0430-07-04 technical specifications.
| Package/Case | 0430 |
| Contact Gender | Female |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold, Bronze |
| Current Rating | 4A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0430-07-04 to view detailed technical specifications.
No datasheet is available for this part.
