
This 4-contact cable connector from Binder features a voltage rating of 250V and a current rating of 4A. It has a termination type of screw and a rating of IP67 for protection against dust and water. The connector is designed for use in a wide temperature range of -25°C to 85°C.
Binder 99-0430-314-04 technical specifications.
| Package/Case | 0430 |
| Contact Gender | Female |
| Contact Material | Bronze, Gold, CuSn |
| Contact Plating | Bronze |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0430-314-04 to view detailed technical specifications.
No datasheet is available for this part.
