This Binder connector features a 4-contact design with a cable mount termination and screw locking mechanism. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is rated for 4A and 250V, and meets the IP67 rating for dust and water resistance.
Binder 99-0430-52-04 technical specifications.
| Package/Case | 0430 |
| Contact Gender | Female |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Bronze |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-0430-52-04 to view detailed technical specifications.
No datasheet is available for this part.
