This circular connector features 8 contacts with a screw termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -40°C to 85°C. The connector has a maximum voltage rating of 30VAC and a maximum current rating of 1.5A.
Binder 99 0486 14 08 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | F |
| Number of Ports | 1 |
| Max Voltage Rating | 30VAC |
| Max Current Rating | 1.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.