Binder 99 0486 282 08 technical specifications.
| Type | M12 Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Voltage Rating | 60V |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.