Sign in to ask questions about the Binder 99 0608 00 03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 99 0608 00 03 technical specifications.
| Contact Gender | Female |
| Contact Material | Silver, CuSn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 678 |
| Termination | Soldering |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99 0608 00 03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
