
The Binder 99-1429-822-04 is a 4-contact right angle cable mount connector with a current rating of 4A and a voltage rating of 250V. It features a brass, gold, and copper-silver contact material with gold plating. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for IP67 and has a termination of screw type.
Binder 99-1429-822-04 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 713 |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-1429-822-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
