Conn M12 Circular M 8 POS Screw ST Cable Mount 8 Terminal 1 Port
Binder 99 1489 814 08 technical specifications.
| Type | M12 Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 30V |
| Max Current Rating | 2A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.