The Binder 99-2006-220-03 is a 3-pin female circular connector rated for 7A and 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is designed for cable mounting and features a straight orientation. It has an IP40 rating, indicating a high level of protection against solid particles and water.
Sign in to ask questions about the Binder 99-2006-220-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 99-2006-220-03 technical specifications.
| Contact Gender | Male |
| Contact Material | Silver, Bronze, CuSn |
| Contact Plating | Silver |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP40 |
| Series | 581 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-2006-220-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.