Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Binder 99-2014-210-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 99-2014-210-05 technical specifications.
| Contact Material | Silver, CuSn |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP40 |
| Series | 581 |
| Termination | Screw |
| Wire/Cable Diameter | -8mm |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-2014-210-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.