
Binder 99-2017-00-05 Miniature Round Plug Connector Nominal current: 5 A Number of pins: 5 Stereo-DIN
Checking distributor stock and pricing after the page loads.
Binder 99-2017-00-05 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP40 |
| Wire/Cable Diameter | -6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.