The Binder 8-contact cable mount circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -40°C to 100°C and is rated for a maximum voltage of 60V and a maximum current of 5A. This connector is designed for use in general applications and is available in a cable mount configuration.
Checking distributor stock and pricing after the page loads.
Binder 99 2061 700 08 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.