
This 4-pin cable mount circular connector features a PBT body with a brass, tin, silver, and copper-zinc contact material, plated with silver. It has a current rating of 16A and a voltage rating of 400V. The connector is rated for IP67 and has a flammability rating of UL94 V-0. It is designed for use in temperatures ranging from -40°C to 100°C and is suitable for cable mounting.
Binder 99-4221-14-04 technical specifications.
| Body Material | PBT, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass, Tin, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 693 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4221-14-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.