Checking distributor stock and pricing after the page loads.
| Type | M23 Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 150V |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |