
This 14-contact cable mount circular connector features a brass, gold, and CuSn contact material with a gold plating, and is rated for IP67. The connector's body is made of nylon, glass, and polyamide. It is part of the 440 series and is not Reach SVHC compliant. The termination type is solder.
Binder 99-4837-00-14 technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Material | Brass, Gold, CuSn |
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 14 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 440 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-4837-00-14 to view detailed technical specifications.
No datasheet is available for this part.