
This Binder 423 series connector features a right angle orientation and is rated for 250V and 7A. It has a cable mount design and meets IP67 ratings. The connector operates between -30°C and 95°C and has a termination of solder. The contacts are made of brass, silver, and CuZn with a silver plating.
Binder 99-5101-75-02 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Silver, CuZn |
| Contact Plating | Silver |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 423 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.