
3-way straight male plug connector with solder termination. Features brass body with nickel plating and silver-plated bronze, CuSn, CuZn, brass, or silver contacts. Rated for 5A current and 250V AC/DC, operating between -40°C and 85°C. Includes strain relief and IP67 rating for environmental protection.
Binder 99-5105-15-03 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 423 |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Bronze, CuSn, CuZn, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 423 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | -6mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-5105-15-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
