The Binder M16 Circular 5-Contact Cable Mount Connector features a straight body orientation and solder cup termination method. It has a maximum operating temperature range of -30°C to 95°C and a maximum voltage rating of 60V. This connector is designed for cable mount applications and has a maximum current rating of 6A.
Binder 99 5617 15 05 technical specifications.
| Type | M16 Circular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 6A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.