This 6-contact circular connector features a solder termination method and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -30C to 95C. The connector has a maximum voltage rating of 250VAC and a maximum current rating of 5A.
Binder 99-5621-19-06 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| Number of Ports | 1 |
| Max Voltage Rating | 250VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99-5621-19-06 to view detailed technical specifications.
No datasheet is available for this part.