The Binder M16 Circular 6-Contact Cable Mount Connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -40°C to 100°C and a maximum voltage rating of 250V. This connector is designed for cable mount applications and has a maximum current rating of 5A.
Binder 99 5621 700 06 technical specifications.
| Type | M16 Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 5621 700 06 to view detailed technical specifications.
No datasheet is available for this part.