The Binder 99 5661 00 19 is a M16 Circular connector with 19 contacts, featuring a solder cup termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -30°C to 95°C. The connector has a maximum voltage rating of 60V and a maximum current rating of 3A.
Binder 99 5661 00 19 technical specifications.
| Type | M16 Circular |
| Contact Gender | M |
| Number of Contacts | 19 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| Gender | M |
| Number of Ports | 1 |
| Max Voltage Rating | 60V |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Binder 99 5661 00 19 to view detailed technical specifications.
No datasheet is available for this part.