Conn Circular M 19 POS RA Cable Mount 19 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Package/Case | 423 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Ratings | IP67 |
| Series | 423 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |