Checking distributor stock and pricing after the page loads.
| Type | M16 Circular |
| Contact Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 95°C |
| Max Voltage Rating | 60V |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |