The Binder 720 Series connector is a 3-contact female receptacle with a current rating of 7A and a voltage rating of 250V. It is designed for use in harsh environments and meets IP67 ratings. The connector is cable mount and features a straight orientation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The contact material is bronze with gold and tin plating.
Sign in to ask questions about the Binder 99-9106-60-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 99-9106-60-03 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Gold, Tin, CuZn |
| Contact Plating | Gold |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 720 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Binder 99-9106-60-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.