This 5-contact cable mount connector from Binder features a current rating of 6A and a voltage rating of 60V. It has a maximum operating temperature of 95°C and a minimum operating temperature of -30°C. The connector has a straight orientation and is terminated with solder. The contact material is brass with a silver plating.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 6A |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |