
This 7-contact cable mount connector features a brass construction with gold plating and a current rating of 1A. It can operate within a temperature range of -40°C to 85°C and has a voltage rating of 125V. The connector has a straight orientation and is terminated with solder.
Sign in to ask questions about the Binder 9904750007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Binder 9904750007 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Binder 9904750007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.