Sign in to ask questions about the Bio-Tech 97478431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bio-Tech 97478431 technical specifications.
| Accuracy | 3% |
| Height | 64mm |
| Length | 56.9mm |
| Material | Polyacetal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Width | 41.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bio-Tech 97478431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
