The FCH-M-POM-LC(G1/8) from Bio-Tech is a linear position sensor with an accuracy of 2%. It has a height of 26.5mm, length of 51.2mm, and a width of 40mm. The sensor is made of polyacetal and operates within a temperature range of -10°C to 80°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 5V.
Bio-Tech FCH-M-POM-LC(G1/8) technical specifications.
| Accuracy | 2% |
| Height | 26.5mm |
| Length | 51.2mm |
| Material | Polyacetal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.