Bio-Tech FCH-M-POM-LCAD6MM technical specifications.
| Accuracy | 2% |
| Height | 27mm |
| Length | 58mm |
| Material | PVDF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Output Current | 25mA |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Bio-Tech FCH-M-POM-LCAD6MM to view detailed technical specifications.
No datasheet is available for this part.