Bio-Tech FCH-SE5-400 technical specifications.
| Accuracy | 2% |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Bio-Tech FCH-SE5-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.