Sign in to ask questions about the Bio-Tech FCH-SE7,5-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bio-Tech FCH-SE7,5-600 technical specifications.
| Accuracy | 2% |
| Package/Case | 600 |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 5V |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Bio-Tech FCH-SE7,5-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.