B.I.O-TECH e.K. POM flowmeter 0.5 - 16.5 l/min
Bio-Tech POM technical specifications.
| Accuracy | 2% |
| Height | 60mm |
| Length | 77mm |
| Material | PVDF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Width | 62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.