
The Perm-O-Pads TO-18 White Nylon LED Mount is a component from Bivar, with a package quantity of 1000 units per package in bulk packaging. It has a body length of 1.3mm and an outside diameter of 0.245inch. The mount is made of nylon and is lead-free, compliant with RoHS regulations. It is available in a circular shape with a height of 0.05inch.
Sign in to ask questions about the Bivar 102-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 102-050 technical specifications.
| Body Length | 1.3mm |
| Package/Case | TO-18 |
| Color | White |
| Height | 0.05inch |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Nylon |
| Outside Diameter | 0.245inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 102-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.