Sign in to ask questions about the Bivar 126-040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 126-040 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Bivar 126-040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.