Circuit Board Hardware - PCB Perm-O-Pad Square TO-5 to 18 White
Bivar 126-050 technical specifications.
| Package/Case | TO-18 |
| Color | White |
| Contact Post Length | 0.25mm |
| Diameter | 0.33inch |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Material | Nylon |
| Outside Diameter | 8.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Square |
| RoHS | Compliant |
No datasheet is available for this part.