LED Mounting Hardware Perm-O-Pad Square TO-5 to 18 White
Bivar 126-210 technical specifications.
| Package/Case | TO-18 |
| Color | White |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Square |
| RoHS | Compliant |
No datasheet is available for this part.